The TMS320DM335DZCEA13 is a 135MHz RISC-based digital signal processor with 32KB of RAM. It is available in a surface-mount LFBGA package and operates over a temperature range of 0°C to 85°C. This device is compliant with RoHS regulations and is part of the TMS320DM3x series of DaVinci processors.
Texas Instruments TMS320DM335DZCEA13 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Frequency | 135MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM335DZCEA13 to view detailed technical specifications.
No datasheet is available for this part.