
32-bit RISC Digital Signal Processor (DSP) operating at 270 MHz. Features an ARM926EJ-S core with 8KB ROM and 32KB RAM. Includes a single 10-bit DAC and 104 programmable I/Os. Packaged in a 337-pin NFBGA (13x13x0.89mm) for surface mounting, with I2C, SPI, UART, and USB interfaces. Operates from 0°C to 85°C with a typical supply voltage of 1.3V.
Texas Instruments TMS320DM355CZCE270 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | NFBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 337 |
| PCB | 337 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TMS320 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ARM926EJ-S |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| RAM Size | 32KB |
| Core Architecture | ARM |
| Maximum Speed | 270MHz |
| DAC Resolution | 10bit |
| Number of DACs | Single |
| Number of Programmable I/Os | 104 |
| Device Input Clock Speed | 270MHz |
| Typical Operating Supply Voltage | 1.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Interface Type | I2C/SPI/UART/USB |
| I2C | 1 |
| CAN | 0 |
| UART | 3 |
| Ethernet | 0 |
| USART | 0 |
| USB | 1 |
| SPI | 3 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320DM355CZCE270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.