
The TMS320DM355CZCEA13 is a 135MHz RISC digital signal processor with three UART channels. It operates over a temperature range of -40°C to 100°C and is packaged in a lead-free LFBGA package. The device is RoHS compliant and features I2C, SPI, USB, and UART interfaces. It is designed for surface mount applications and is available in a tray packaging format with 160 units per package.
Texas Instruments TMS320DM355CZCEA13 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Frequency | 135MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM355CZCEA13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
