
32-bit ARM core microprocessor, operating at 270MHz. Features I2C, SPI, USB, and 3 UART interfaces. Surface mount LFBGA package, 13x13mm with 0.65mm pitch, 0.89mm height. Supports operating supply voltage of 1.3V, ranging from 1.235V to 1.365V. Includes 32KB RAM and operates between 0°C and 85°C. RoHS compliant.
Texas Instruments TMS320DM355ZCE270 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 270MHz |
| Height | 0.89mm |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| Termination | SMD/SMT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM355ZCE270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
