
The TMS320DM641AZNZ6 is a 32-bit digital signal processor with I2C and McASP interfaces, operating at a maximum frequency of 600MHz. It is packaged in a surface-mount FCBGA-548 package and is designed to operate within a temperature range of 0°C to 90°C. The device requires an operating supply voltage of 3.3V, with a maximum supply voltage of 3.46V and a minimum supply voltage of 1.36V. The TMS320DM641AZNZ6 is compliant with RoHS regulations and is available in a tray packaging format.
Texas Instruments TMS320DM641AZNZ6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.126951oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM641AZNZ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
