
The TMS320DM641GNZ600 is a 600MHz digital signal processor packaged in a surface mount FCBGA package. It features I2C and McASP interfaces and operates over a temperature range of 0°C to 90°C. The device is not RoHS compliant and contains lead. It is part of the TMS320DM64x series of DaVinci digital signal processors.
Texas Instruments TMS320DM641GNZ600 technical specifications.
| Package/Case | FCBGA |
| Frequency | 600MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320DM641GNZ600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
