
Texas Instruments TMS320DM642GDK600 technical specifications.
| Frequency | 600MHz |
| Interface | I2C, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320DM642GDK600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
