
The TMS320DM6433ZWT5 is a 32-bit digital signal processor with a maximum frequency of 500MHz and an operating supply voltage of 3.3V. It is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. The device operates over a temperature range of 0°C to 90°C and features a data bus width of 32 bits. It supports various interfaces including I2C, Ethernet, UART, PCI, and McASP.
Sign in to ask questions about the Texas Instruments TMS320DM6433ZWT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6433ZWT5 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | I2C, Ethernet, UART, PCI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6433ZWT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
