The TMS320DM6435ZWT5CX is a 500MHz digital signal processor with two UART channels, supporting I2C and Ethernet interfaces. It is packaged in a lead-free LFBGA-361 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 90°C and is compliant with RoHS regulations. This DSP is part of the TMS320DM643x series and is designed for high-performance applications.
Texas Instruments TMS320DM6435ZWT5CX technical specifications.
| Package/Case | LFBGA |
| Frequency | 500MHz |
| Interface | I2C, Ethernet, UART, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6435ZWT5CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.