
High-performance 32-bit digital signal processor (DSP) operating at a 500 MHz clock rate, delivering up to 4800 MIPS. Features include 1 McASP and 2 UART channels, with interfaces for I2C, Ethernet, and UART. Supports NAND, FLASH, SDRAM, and DDR2 memory types. Packaged in a 361-NFBGA (LFBGA) for surface mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 1V to 3.63V. RoHS compliant and lead-free.
Texas Instruments TMS320DM6435ZWTQ5 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 8b |
| Frequency | 500MHz |
| Interface | I2C, Ethernet, UART, McASP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6435ZWTQ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
