
32-bit fixed-point digital signal processor operating at 660MHz, delivering 5280 MIPS. Features a TMS320 core architecture with 640KB RAM and 256KB on-chip memory. Offers extensive interfaces including I2C, Ethernet, UART, PCI, McASP, and SSP, with 111 programmable I/Os. Operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.14V to 1.26V. Surface mountable in an LFBGA package, this RoHS compliant component is supplied in trays.
Texas Instruments TMS320DM6437ZWTQ6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 660MHz |
| Interface | I2C, Ethernet, UART, PCI, McASP, SSP |
| Lead Free | Lead Free |
| Max Frequency | 660MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM643x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6437ZWTQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
