32-bit Digital Signal Processor (DSP) operating at 594MHz, delivering 6480MIPS. Features a TMS320 core architecture with a 32-bit data bus. Includes I2C, SPI, USB, UART, and EBI/EMI interfaces, with 3 UART channels and 71 programmable I/O pins. Surface mountable in an LFBGA package, with 8KB of memory and 16KB RAM. RoHS compliant, with an operating supply voltage of 3.3V and an operating temperature range of 0°C to 85°C.
Texas Instruments TMS320DM6446AZWT technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 594MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 810MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM644x, DaVinci™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6446AZWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
