
The TMS320DM6446BZWT8 is a 32-bit ARM DSP microcontroller with a frequency of 405MHz and 32KB of memory. It operates within a temperature range of 0°C to 85°C and is packaged in a lead-free LFBGA. The device features a 32-bit data bus width and supports various interfaces including I2C, SPI, USB, UART, and EBI/EMI. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS320DM6446BZWT8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6446BZWT8 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 405MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 810MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | TMS320DM644x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6446BZWT8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.