
Texas Instruments TMS320DM647CUT9 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 900MHz |
| Interface | I2C, SPI, UART, PCI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 900MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM647CUT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.