
Texas Instruments TMS320DM647CUTA8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320DM647CUTA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
