
The TMS320DM647ZUTA8 is a 32-bit digital signal processor with a maximum operating frequency of 800MHz. It is packaged in a surface mount FCBGA package and operates within a temperature range of -40°C to 105°C. The device is RoHS compliant and contains lead, making it non-compliant with lead-free requirements. It supports various interfaces including I2C, SPI, UART, PCI, and McASP.
Texas Instruments TMS320DM647ZUTA8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.078319oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM647ZUTA8 to view detailed technical specifications.
No datasheet is available for this part.
