
The TMS320DM648CUTD1 is a 32-bit digital signal processor with a 1.1GHz frequency and 64KB memory size. It features a range of interfaces, including I2C, SPI, UART, and PCI. The device is packaged in a FCBGA package and is suitable for surface mount applications. It operates within a temperature range of -40°C to 90°C and is compliant with RoHS regulations.
Texas Instruments TMS320DM648CUTD1 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.1GHz |
| Interface | I2C, SPI, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 576KB |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM648CUTD1 to view detailed technical specifications.
No datasheet is available for this part.