Texas Instruments TMS320DM648ZUT9HK technical specifications.
| Package/Case | FCBGA |
| Frequency | 900MHz |
| Interface | I2C, SPI, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM648ZUT9HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.