
Texas Instruments TMS320DM8127BCYE2 technical specifications.
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Pin Count | 684 |
| PCB | 684 |
| Package Length (mm) | 23.1(Max) |
| Package Width (mm) | 23.1(Max) |
| Package Height (mm) | 2.5 |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A002.a.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320DM8127BCYE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.