Texas Instruments TMS320DM8127BCYED3 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8127BCYED3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.