
Texas Instruments TMS320DM8147SCYE1 technical specifications.
| Package/Case | FCBGA |
| Frequency | 700MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SATA, SDIO, SD, UART, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8147SCYE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
