
Texas Instruments TMS320DM8148CCYE2 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 750MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SATA, SDIO, SD, UART, McASP |
| Lead Free | Lead Free |
| Max Frequency | 750MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8148CCYE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
