Texas Instruments TMS320DM8166SCYG technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320DM816x, DaVinci™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320DM8166SCYG to view detailed technical specifications.
No datasheet is available for this part.