Texas Instruments TMS320DM8166SCYG4 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.35GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 44 |
| RoHS Compliant | No |
| Series | TMS320DM816x, DaVinci™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8166SCYG4 to view detailed technical specifications.
No datasheet is available for this part.