
Texas Instruments TMS320DM8167BCYG2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8167BCYG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
