
800MHz ARM core digital signal processor (DSP) with a 32-bit data bus width, supporting a maximum frequency of 1.35GHz. Features include I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, and McASP interfaces. Operates within a temperature range of -40°C to 105°C with supply voltages from 800mV to 1.05V. This surface mount component, housed in an FCBGA package, offers 64 I/Os, 7 timers/counters, 3 UART channels, and 64KB RAM. RoHS compliant and lead-free.
Texas Instruments TMS320DM8168CCYG technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Height | 3.31mm |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Frequency | 1.35GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 64 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| Thickness | 2.81mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8168CCYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
