
32-bit Digital Signal Processor (DSP) featuring a 1.2GHz core frequency, expandable to 1.35GHz. This surface mount FCBGA package offers 256KB RAM and 32KB cache memory. Integrated interfaces include I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, and McASP. Operating temperature range spans from -40°C to 105°C with a supply voltage between 800mV and 1.05V. This RoHS compliant component is part of the DM81x Video SOC series.
Texas Instruments TMS320DM8168CCYG2 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 1.35GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8168CCYG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
