
32-bit floating-point Digital Signal Processor (DSP) operating at 1.2GHz, delivering 8000 MIPS. Features include I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART (3 channels), EBI/EMI, PCI, and McASP interfaces. This surface-mount component is housed in an FCBGA package, operates within an 800mV to 1.05V supply voltage range, and functions from -40°C to 105°C. RoHS compliant and lead-free.
Texas Instruments TMS320DM8168CCYGA2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 64 |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8168CCYGA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
