The TMS320DM8169MCYG4 is a 1.2GHz digital signal processor with a range of interfaces, including I2C, SPI, USB, and Ethernet. It is packaged in a 44-unit FCBGA tray and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 95°C and is not compliant with Reach SVHC regulations. It is part of the DM81x Video SOC series, which includes the DaVinci processor.
Texas Instruments TMS320DM8169MCYG4 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8169MCYG4 to view detailed technical specifications.
No datasheet is available for this part.