
16-bit fixed-point Digital Signal Processor (DSP) with 32KB FLASH memory, operating at 20MHz. Features include 1088B RAM, SPI, UART, USART, SCI, and EBI/EMI interfaces. This surface mount device is housed in a 132-BQFP package, with an operating supply voltage of 5V and a temperature range of 0°C to 70°C.
Texas Instruments TMS320F240PQ technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 20MHz |
| Height | 3.56mm |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 27.44mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1088B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Weight | 0.162567oz |
| Width | 24.13mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F240PQ to view detailed technical specifications.
No datasheet is available for this part.
