
Texas Instruments TMS320F240PQG4 technical specifications.
| Package/Case | BQFP |
| Density | 32KB |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F240PQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
