16-bit fixed-point Digital Signal Processor (DSP) with 16KB FLASH memory. Operates at 20MHz with a 16-bit data bus. Features SPI, UART, USART, SCI, and CAN interfaces, along with POR, PWM, and WDT peripherals. Housed in a 68-PLCC surface mount package, this component supports a 5V operating supply voltage and functions within a 0°C to 70°C temperature range.
Texas Instruments TMS320F241FN technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 20MHz |
| Interface | SPI, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1088B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Termination | SMD/SMT |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F241FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.