16-bit fixed-point Digital Signal Processor (DSP) operating at 20MHz, featuring 16KB of FLASH memory and 1KB of RAM. This surface-mount IC supports SPI, UART, USART, SCI, and EBI/EMI interfaces, with 32 programmable I/O pins. It operates from a 4.5V to 5.5V supply, with a nominal 5V, and includes peripherals like POR, PWM, and WDT. Packaged in a 144-pin LQFP, this component is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments TMS320F243PGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F243PGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
