32-bit Digital Signal Controller featuring a TMS320 core operating at 100MHz. This surface-mount device offers 32KB of FLASH memory and 12KB of RAM, supporting I2C, SPI, UART, USART, and SCI interfaces. It includes 16 analog-to-digital converters and 35 programmable I/O pins, with peripherals such as POR, PWM, and WDT. Operating voltage ranges from 1.71V to 3.47V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320F2801GGMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F2801GGMA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 32KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320F2801GGMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
