
High-performance fixed-point digital signal processor featuring a 32-bit data bus and operating at up to 100MHz. This surface mount IC offers 32KB of FLASH memory and 12KB of RAM, with integrated peripherals including POR, PWM, and WDT. Connectivity is provided via I2C, SPI, CAN, UART, USART, and SCI interfaces. Designed for demanding applications, it operates across a wide temperature range of -40°C to 125°C and supports a supply voltage from 1.71V to 1.89V.
Texas Instruments TMS320F2801PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 32KB |
| Frequency | 100MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Termination | SMD/SMT |
| Weight | 0.02242oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2801PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
