
32-bit Digital Signal Controller featuring a TMS320 core architecture operating at 100MHz. This surface-mount device offers 32KB of FLASH memory and 12KB of RAM, with interfaces including I2C, SPI, UART, USART, and SCI. It supports a wide operating temperature range from -40°C to 125°C and an operating supply voltage of 1.8V, with a maximum of 3.47V. Integrated peripherals include POR, PWM, and WDT, alongside 16 A/D converters and 35 programmable I/Os.
Texas Instruments TMS320F2801ZGMS technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 32KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2801ZGMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
