
32-bit microcontroller featuring a 40MHz clock speed and 16KB of FLASH memory. This surface-mount device offers 20 programmable I/O pins and supports I2C, SPI, UART, USART, and SCI interfaces. Operating from a 3.3V supply, it includes an internal oscillator, 6KB of RAM, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for operation between -40°C and 125°C, this lead-free, RoHS compliant component is packaged in a 38-TSSOP.
Sign in to ask questions about the Texas Instruments TMS320F280220DAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F280220DAS technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280220DAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
