32-bit microcontroller featuring a 50 MHz clock speed and 32 KB of FLASH memory. This automotive-grade MCU offers 8 PWM channels and includes an ADC. Operating within a -40°C to 125°C temperature range, it has 20 I/O lines and is housed in a 38-terminal, 6.1mm x 12.5mm TSSOP package. Supply voltage ranges from 1.71V to 1.995V.
Texas Instruments TMS320F28022DAQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 6.1 |
| Length | 12.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28022DAQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.