
32-bit microcontroller featuring a 40 MHz clock speed and 32 KB of FLASH memory. This surface mount device offers 20 programmable I/O pins, 3 timers/counters, and 1 UART channel. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating voltage ranges from 2.97V to 3.63V, with a typical 3.3V. The 38-TSSOP package supports operation from -40°C to 105°C and includes I2C, SPI, UART, USART, and SCI interfaces.
Texas Instruments TMS320F280230DAT technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280230DAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
