
32-bit microcontroller featuring a 50 MHz clock speed and 16 KB of FLASH memory. This surface-mount device, housed in an LQFP package, offers 22 programmable I/O pins and includes I2C, SPI, and UART interfaces. It operates at 3.3V and boasts 6 KB of RAM, along with peripherals such as PWM, WDT, and brown-out detection. Designed for a wide temperature range of -40°C to 105°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TMS320F280260PTT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, SCI, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280260PTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
