
32-bit microcontroller featuring a 60 MHz clock speed and 32 KB of FLASH memory. This surface-mount device, housed in a 38-TSSOP package, offers 20 programmable I/O pins and supports I2C, SPI, UART, USART, and SCI interfaces. Operating from a 2.97V to 3.63V supply, it includes 12 KB of RAM, three timers/counters, a watchdog timer, and peripherals like PWM and brown-out detection. Designed for a temperature range of -40°C to 105°C, this RoHS compliant component is ideal for demanding embedded applications.
Texas Instruments TMS320F28026DAT technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28026DAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
