
32-bit microcontroller featuring a 60 MHz clock speed and 32 KB of FLASH memory. This surface mount device offers 22 programmable I/O pins and includes I2C, SPI, UART, USART, and SCI interfaces. Operating from 2.97V to 3.63V, it boasts 6 KB of RAM and integrated peripherals such as PWM and WDT. Designed for a wide temperature range of -40°C to 105°C, this lead-free component is packaged in a 48-LQFP.
Texas Instruments TMS320F28026FPTQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28026FPTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
