32-bit microcontroller featuring a 60 MHz clock speed and 64 KB Flash memory. Operates across an automotive temperature range of -40°C to 125°C with a supply voltage from 1.71V to 1.995V. This 48-terminal, QUAD-position device is housed in a 7x7mm S-PQFP-G48 package. Includes 22 I/O lines, PWM channels, and an ADC, with 32768 words of ROM and 12288 bytes of RAM. AEC-Q100 screened for reliability.
Texas Instruments TMS320F28027PTQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28027PTQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.