
32-bit Digital Signal Processor (DSP) operating at 100MHz, featuring 64KB of FLASH memory and 12KB of RAM. This surface-mount LQFP package offers 35 GPIO pins, 16 A/D converters, and multiple interfaces including I2C, SPI, CAN, UART, USART, and SCI. Integrated peripherals include POR, PWM, and WDT. Operating voltage ranges from 1.71V to 1.89V, with an operating temperature range of -40°C to 125°C.
Texas Instruments TMS320F2802PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 100MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.02242oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2802PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
