
32-bit Digital Signal Processor (DSP) operating at 100MHz, featuring 64KB of FLASH memory and 12KB of RAM. This microcontroller offers 35 programmable I/Os, 16 Analog-to-Digital Converters, and integrated peripherals including POR, PWM, and WDT. Interfaces supported are I2C, SPI, UART, USART, and SCI. Designed for surface mounting in an LQFP package, it operates within a voltage range of 1.71V to 3.47V and across an industrial temperature range of -40°C to 125°C.
Texas Instruments TMS320F2802PZQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2802PZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
