
32-bit Digital Signal Processor (DSP) microcontroller operating at 100MHz. Features 64KB FLASH memory and 12KB RAM. Includes 16 Analog-to-Digital converters and 35 programmable I/O pins. Supports I2C, SPI, UART, USART, and SCI interfaces. Packaged in LFBGA for surface mounting, with an operating temperature range of -40°C to 125°C.
Texas Instruments TMS320F2802ZGMA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2802ZGMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
