32-bit Digital Signal Processor (DSP) featuring a 100MHz TMS320 core architecture. This surface mount LFBGA package offers 64KB of FLASH memory and 12KB of RAM. Integrated peripherals include 6 PWM modules, POR, and WDT. Connectivity is provided via I2C, SPI, CAN, UART, USART, and SCI interfaces. Operating voltage ranges from 1.71V to 3.47V, with an operating temperature range of -40°C to 125°C. Includes 16 A/D converters and 35 GPIO pins.
Texas Instruments TMS320F2802ZGMS technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2802ZGMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
