
32-bit microcontroller featuring a 60 MHz C2000™ C28x Piccolo™ core. This surface mount device offers 32 KB FLASH memory and 12 KB RAM, with 26 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, SCI, and CAN interfaces, along with PWM and watchdog timer functionality. Operating voltage ranges from 1.71V to 3.63V, with a typical 3.3V supply, and operates across an industrial temperature range of -40°C to 105°C.
Texas Instruments TMS320F28030RSHS technical specifications.
| Package/Case | VQFN |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28030RSHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
