
32-bit microcontroller featuring a C2000™ C28x Piccolo™ core operating at up to 60MHz. This surface mount device offers 64KB of FLASH memory and 10KB of RAM, with 26 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, SCI, and CAN interfaces, along with PWM and watchdog timer functionality. Designed for operation between -40°C and 105°C, it utilizes a VQFN package and operates at 3.3V.
Texas Instruments TMS320F28032RSHS technical specifications.
| Package/Case | VQFN |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28032RSHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
