
32-bit microcontroller featuring a C2000 core architecture operating at 60MHz. This MCU offers 64KB of FLASH memory and 20KB of RAM. Integrated peripherals include I2C, SPI, UART, SCI, and CAN interfaces, along with PWM and watchdog timer functionality. The device is housed in a 56-VQFN surface mount package and operates within a supply voltage range of 1.71V to 3.63V, with an operating temperature range of -40°C to 105°C.
Texas Instruments TMS320F28032RSHT technical specifications.
| Package/Case | VQFN |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28032RSHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
